EBA06DRMS-S288

Heilind Number:SULEBA06DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DRMS-S288

Detailed Description

Featuring a robust construction, the EBA06DRMS-S288 board-to-board PCB connector is designed for high-performance applications. With two rows and twelve positions, it offers reliable connectivity in demanding environments. The female connector, made of PBT and phosphor bronze with gold plating, ensures excellent conductivity and durability. Its side-hole mount and card extender termination method make installation easy. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 750 VAC, this connector is suitable for a wide range of industrial settings. The loop bellow contact type and straddle orientation further enhance its functionality. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB without compromising performance. Ideal for applications where reliability is paramount, the EBA06DRMS-S288 is a top choice for engineers in need of high-quality connectors.