EBA06DRMS

Heilind Number:SULEBA06DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRMS

Detailed Description

Introducing the EBA06DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable and efficient power delivery with a maximum amperage of 3A and voltage rating of 750 VAC. With a gender specification of female and two rows of 12 positions each, it offers versatile connectivity options. The side hole mount type and wire wrap termination method allow for easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, the EBA06DRMS is ideal for use in rugged environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust in the EBA06DRMS for superior performance and durability in your electronic designs.