EBA06DRMT-S288

Heilind Number:SULEBA06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRMT-S288

Detailed Description

Introducing our SKU EBA06DRMT-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a pitch of 3.18mm (.125in) and a voltage rating of 750VAC, this connector ensures reliable power transmission. Featuring a female gender, 12 positions across 2 rows, and a loop bellow contact type, it offers versatile functionality. The termination method of card extender with phosphor bronze contacts plated in gold guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a tail length of 13.84mm (.545in), it's ideal for various applications. The connector's threaded mount type and straddle orientation provide secure attachment to PCBs. Measuring at a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), it's space-efficient without compromising performance. With matte tin termination plating and meeting industry standards for reliability, this EBA06DRMTS288 connector is the perfect choice for your connectivity needs.