EBA06DRMT

Heilind Number:SULEBA06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRMT

Detailed Description

Introducing the EBA06DRMT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability even in harsh operating environments. With a current rating of 3A and a maximum voltage of 750 VAC, it guarantees efficient power transmission. The female gender, threaded mount type, and wire wrap termination method offer secure and stable connections. Boasting a pitch of 3.18mm and 12 positions across 2 rows, it provides ample room for multiple connections. The contact material of Phosphor Bronze with Gold plating ensures optimal signal transfer with minimal resistance. Its straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 14.22mm, operating temperature range of -65 to 125°C, and compact dimensions of 9.4mm width and 15.49mm height, this connector is suitable for various PCB applications. Trust the EBA06DRMT for efficient and durable board-to-board connections.