| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA06DRSH-S288 |
EBA06DRSH-S288
| Heilind Number: | SULEBA06DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EBA06DRSH-S288. With a sleek design featuring two rows and 12 positions, this connector boasts a durable construction for reliable performance. The female gender and card extender termination method ensure easy and secure installation. Crafted with precision, the contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating at a voltage of 750 VAC and amperage of 3A, this connector is suitable for high-power applications. Its clearance hole mount type and straddle orientation offer versatility in installation. With a temperature range of -65 to 125°C, it is perfect for harsh environments. Trust in the quality and efficiency of our EBA06DRSHS288 connector for seamless connectivity in your PCB projects.

