EBA06DRSI

Heilind Number:SULEBA06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRSI

Detailed Description

Introducing our EBA06DRSI Board To Board PCB Connector, featuring a durable construction of PBT and Phosphor Bronze with Gold plating for reliable conductivity. With a low amperage rating of 3A and a high voltage tolerance of 750 VAC, this connector is perfect for high-power applications. The threaded mount type and thru-hole termination method ensure secure and stable connections. Its 2-row design with 12 positions and a pitch of 3.18mm allows for efficient PCB board mating. The loop bellow contact type and straight orientation further enhance performance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact solution for your connectivity needs. Trust in the reliability and quality of our EBA06DRSI connector for your next project.