EBA06DRSN

Heilind Number:SULEBA06DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRSN

Detailed Description

Introducing the EBA06DRSN, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows with 12 positions, allowing for secure and reliable connections. With a pitch of 3.18mm and a voltage rating of 750VAC, it ensures efficient power transmission. The termination method of thru hole mounting and contact material of phosphor bronze with gold plating guarantee durability and low contact resistance. Its straight orientation and loop bellow contact type further enhance signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the EBA06DRSN for high-quality and high-reliability connections in your designs.