EBA06DRSS-S288

Heilind Number:SULEBA06DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA06DRSS-S288. This high-performance connector features a female gender, with two rows and a side hole mount type for secure installation. With a contact material of Phosphor Bronze and gold contact plating, it ensures reliable conductivity. The 3A amperage and 750VAC voltage rating make it suitable for various applications. Designed with 12 positions and a loop bellow contact type, it offers efficient connectivity. Its straddle orientation and card extender termination method enhance versatility. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained PCB layouts. The matte tin termination plating guarantees durability. Meeting stringent quality standards, this connector is a dependable choice for your electronic projects.