EBA06DRSS

Heilind Number:SULEBA06DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRSS

Detailed Description

Introducing the EBA06DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it meets the requirements of power-intensive systems. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Its side hole mount type and straight orientation make it easy to install on PCBs. With 12 positions and dual rows, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Trust the EBA06DRSS for seamless and durable board-to-board connections.