| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA06DRST-S288 |
EBA06DRST-S288
| Heilind Number: | SULEBA06DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA06DRST-S288. This female connector features a 2-row design with a threaded mount type for secure installation. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity. Operating at an amperage of 3A and voltage of 750 VAC, it offers reliable power transmission. The 3.18mm pitch and 12 positions cater to versatile connectivity needs. Designed for durability, it has a wide operating temperature range of -65 to 125 °C. The termination method is through card extender, with a tail length of 4.45mm. With a connector height of 15.49mm and width of 9.4mm, it suits various PCB layouts. Ideal for high-performance applications, this connector is the perfect choice for demanding electronic setups.

