EBA06DRST

Heilind Number:SULEBA06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRST
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRST

Detailed Description

Introducing SKU EBA06DRST, a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. Featuring a gender-specific female design with two rows of contacts, this connector ensures secure and efficient connectivity. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its reliability. With a pitch of 3.18mm and voltage rating of 750 VAC, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its straight orientation, loop bellow contact type, and threaded mount type make installation easy and efficient. With 12 positions and a tail length of 4.83mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy design. Whether for commercial or industrial use, this connector, classified under hi-rel, meets the most stringent quality standards. Elevate your connectivity solutions with the EBA06DRST.