EBA06DRTH

Heilind Number:SULEBA06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DRTH

Detailed Description

Introducing the EBA06DRTH, a high-performance female connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The 2-row, 12-position design offers ample connectivity options, while the Thru Hole termination method guarantees secure and stable mounting. Its compact straight orientation and low profile of 10.95mm make it ideal for space-constrained PCB layouts. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Perfect for use in hi-rel applications, the EBA06DRTH is a top choice for board-to-board and card edge connections.