EBA06DRTI

Heilind Number:SULEBA06DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRTI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRTI

Detailed Description

Introducing the EBA06DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and voltage capability of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with 12 positions, offering ample connectivity options. Its threaded mount type and through-hole termination method provide secure installation on PCBs. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating in a wide temperature range of -65 to 125°C, it is ideal for aerospace, military, and industrial applications. The EBA06DRTI is a key component in mission-critical systems where performance and reliability are paramount.