EBA06DRTN

Heilind Number:SULEBA06DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DRTN

Detailed Description

Experience reliable and high-performance connectivity with our PBT & Phosphor Bronze Female PCB Connector, SKU EBA06DRTN. With a maximum amperage of 3 A and a voltage rating of 750 VAC, this connector ensures safe and efficient power transmission. Featuring two rows of 12 positions each, it offers ample connectivity options. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. With a pitch of 3.18 mm (.125 in) and a straight orientation, it is easy to install and use. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various applications. Its compact design, with a height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), makes it ideal for space-constrained environments. The matte tin termination plating ensures reliable performance over time. Perfect for board-to-board and card edge connections, this connector is a must-have for any electronic project. Rest assured of its quality, as it is part of our extensive range of high-quality PCB connectors.