EBA06DRTS

Heilind Number:SULEBA06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DRTS

Detailed Description

The EBA06DRTS connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance in demanding environments. With an amperage rating of 3 A and voltage capacity of 750 VAC, it is suitable for high-power applications. This female connector has two rows of contacts, each featuring gold-plated phosphor bronze for optimal conductivity. The thru-hole termination method and side hole mount type make it easy to install on PCBs. With a pitch of 3.18 mm and 12 positions, it offers versatile connectivity options. Its straight orientation and full bellow contact type ensure secure mating. Operating within a wide temperature range of -65 to 125 °C, it is ideal for harsh industrial settings. The matte tin termination plating enhances durability and corrosion resistance. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet efficient. Classified under hi-rel connectors, the EBA06DRTS is a reliable choice for board-to-board and card edge connections.