EBA06DRXH

Heilind Number:SULEBA06DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRXH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DRXH

Detailed Description

Introducing the EBA06DRXH, a high-performance female connector designed for critical applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Boasting a 3A amperage and 750VAC voltage rating, it provides safe and efficient power transmission. The Full Bellow contact type and gold plating guarantee low contact resistance and enhanced signal integrity. With two rows and 12 positions, it offers ample connectivity options. The Thru Hole termination method and clearance hole mount type facilitate easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Trust the EBA06DRXH for superior board-to-board and card edge connections in your high-reliability systems.