EBA06DRXI

Heilind Number:SULEBA06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRXI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRXI

Detailed Description

Introducing the EBA06DRXI, a high-performance PCB connector designed for reliable board-to-board and card edge connections in demanding environments. With a compact design featuring two rows of 12 female pins, this connector offers seamless integration in your electronic assemblies. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures optimal conductivity and durability. The threaded mount type and through-hole termination method guarantee secure attachment to your PCB. Operating at a maximum voltage of 750 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The Full Bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.7mm and a low profile height of 10.95mm, it provides a space-saving solution without compromising on performance. Trust the EBA06DRXI for high-reliability connectivity in your critical systems.