EBA06DRXN

Heilind Number:SULEBA06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRXN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRXN

Detailed Description

SKU EBA06DRXN is a female PCB connector designed for high-reliability applications. Featuring two rows of 12 positions each, this connector ensures secure and efficient board-to-board or card edge connections. With a pitch of 3.18mm (.125 inches) and a straight orientation, it offers easy integration into your system. The contact material is made of durable phosphor bronze with gold plating for superior conductivity. Operating at a voltage of 750 VAC and an amperage of 3A, it guarantees reliable performance even in demanding environments. The termination method is thru-hole with matte tin plating, further enhancing its durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for a variety of industrial applications. Its compact design, with dimensions of 10.95mm (.431 inches) in height and 8.38mm (.33 inches) in width, allows for space-efficient installations on PCBs. Trust in the quality and reliability of this EBA06DRXN connector for seamless connectivity in your electronic systems.