EBA06DRYH

Heilind Number:SULEBA06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRYH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRYH

Detailed Description

Introducing the EBA06DRYH Board To Board PCB Connector, designed for high-performance applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 750 VAC, it meets the demands of power-intensive systems. The gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. With a straight orientation, 12 positions, and 2 rows, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Full Bellow contact type and thru-hole termination method provide secure and stable connections. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust in the EBA06DRYH connector for high-reliability performance in your electronic designs.