| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA06DRYI |
EBA06DRYI
| Heilind Number: | SULEBA06DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA06DRYI, a high-performance PCB connector designed for demanding electronic applications. With a pitch of 3.18mm, this connector features two rows of 12 female contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. Operating at a maximum amperage of 3A and voltage of 750VAC, it is suitable for power and data connections. The straight orientation and threaded mount type make for easy and secure installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Ideal for use in aerospace, military, and industrial systems, the EBA06DRYI guarantees high reliability and performance.

