| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA06DRYN |
EBA06DRYN
| Heilind Number: | SULEBA06DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBA06DRYN, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 750VAC. With a compact design, it offers 12 positions arranged in two rows with a pitch of 3.18mm, ideal for dense PCB layouts. The straight orientation and thru-hole termination method with matte tin plating guarantee easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Trust in the EBA06DRYN for high-quality connectivity in your electronic systems.

