EBA06DRYS

Heilind Number:SULEBA06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRYS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRYS

Detailed Description

Introducing the EBA06DRYS, a high-performance board-to-board PCB connector designed for power and data transmission in demanding industrial applications. This female connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring reliable conductivity even in harsh environments. With an amperage rating of 3A and a maximum voltage of 750VAC, it is suitable for high-power systems. The 2-row, 12-position design allows for versatile connectivity, while the side-hole mount and through-hole termination method ensure secure attachment to PCBs. Gold-plated contacts offer excellent signal integrity, while the full bellow contact type provides enhanced durability. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector is perfect for aerospace, defense, and industrial applications where reliability is paramount. Trust the EBA06DRYS for your critical interconnect needs.