EBA06DTAD

Heilind Number:SULEBA06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DTAD

Detailed Description

Introducing the EBA06DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, this connector features two rows and 12 positions, making it ideal for compact designs. Its female gender and right-angle orientation offer versatility in mounting options. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Rated for 3A current and 750VAC voltage, this connector is suitable for power and signal transmission. Its thru-hole termination method and clearance hole mount type facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures excellent solderability. Trust the EBA06DTAD for secure and efficient board-to-board connections in your electronic devices.