EBA06DTAH

Heilind Number:SULEBA06DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DTAH

Detailed Description

Introducing the EBA06DTAH, a high-performance board-to-board PCB connector ideal for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in various environments. With a 3A amperage and 750VAC voltage rating, it guarantees efficient power transmission. The female connector, with two rows and 12 positions, offers versatility in circuit design. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for rugged industrial use. The right-angle orientation and loop bellow contact type further enhance its functionality. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the EBA06DTAH for superior performance in critical electronic connections.