EBA06DTAI

Heilind Number:SULEBA06DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DTAI

Detailed Description

Introducing the EBA06DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation make it versatile for various PCB layouts. With 12 positions and a voltage rating of 750 VAC, it is suitable for high-power applications. Operating within a wide temperature range of -65 to 125 °C, it is ideal for harsh environments. The connector's compact size, with a height of .61 inches and a width of .37 inches, allows for space-efficient PCB designs. Its matte tin termination plating ensures durability. With its exceptional performance and quality construction, the EBA06DTAI is the perfect choice for mission-critical systems.