EBA06DTAS

Heilind Number:SULEBA06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DTAS

Detailed Description

Introducing the EBA06DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a side hole mount type, ensuring secure and reliable connections. With a pitch of 3.18mm and contact plating in gold, it guarantees optimal conductivity. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating at voltages up to 750 VAC and an amperage of 3A, it meets stringent electrical requirements. Constructed with PBT and phosphor bronze materials and terminated through holes with matte tin plating, it offers durability and stability even in harsh environments. With 12 positions and a tail length of 2.54mm, it provides ample connectivity options. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Rated for an operating temperature range of -65 to 125°C, it ensures reliable performance in extreme conditions. The EBA06DTAS is the perfect choice for manufacturers seeking a high-reliability connector solution for their PCB assemblies.