EBA06DTBD

Heilind Number:SULEBA06DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTBD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DTBD

Detailed Description

The EBA06DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 750VAC voltage capacity, it offers robust power transmission. The female connector has two rows of 12 positions each, allowing for multiple connections. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The termination method is through-hole, with Phosphor Bronze contacts plated in gold for enhanced conductivity. The loop bellow contact type and matte tin termination plating further contribute to its durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the EBA06DTBD is a top choice for high-reliability board-to-board connections.