EBA06DTBI

Heilind Number:SULEBA06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DTBI

Detailed Description

The EBA06DTBI is a high-performance board-to-board PCB connector featuring a durable construction of PBT and Phosphor Bronze materials. With a current rating of 3A and voltage resistance up to 750VAC, it ensures reliable power transmission in various applications. This female connector offers 12 positions in a right-angle orientation, suitable for compact PCB layouts. The threaded mount type and thru-hole termination method provide secure and stable installation. With gold-plated contacts and loop bellow design, it guarantees excellent conductivity and signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. The matte tin termination plating adds to its durability and longevity. Overall, the EBA06DTBI is a reliable and high-quality solution for demanding electronic connections.