EBA06DTBN

Heilind Number:SULEBA06DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DTBN

Detailed Description

EBA06DTBN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2-row, 12-position layout, and right-angle orientation offer efficient PCB mating. Featuring gold-plated contact surfaces and a pitch of 3.18mm, it guarantees optimal signal transmission at an amperage of 3A and a voltage rating of 750VAC. The loop bellow contact type and thru-hole termination method further enhance its stability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installations. Additionally, with matte tin termination plating, it ensures long-term durability. Trust the EBA06DTBN for secure and efficient board-to-board connections in your critical electronic designs.