EBA06DTBS

Heilind Number:SULEBA06DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DTBS

Detailed Description

Introducing the EBA06DTBS, a high-performance female connector designed for board-to-board and card edge applications. Made from durable PBT and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a 3A amperage and a voltage rating of 750VAC, it meets the needs of various electronic systems. The right-angle orientation and side hole mount type offer flexibility in installation, while the loop bellow contact type guarantees secure connections. With 12 positions and a pitch of 3.18mm (.125 in), it allows for efficient PCB connectivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and rugged applications. Its compact design, with a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), saves space on the PCB. The matte tin termination plating ensures long-term durability. Trust the EBA06DTBS for reliable and high-speed data transmission in your electronic devices.