EBA06DTBT

Heilind Number:SULEBA06DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DTBT

Detailed Description

Introducing the EBA06DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 12 female contacts with gold-plated phosphor bronze construction, it guarantees excellent signal integrity. The threaded mount type and right-angle orientation offer secure and space-saving installation. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination further enhance its durability. Measuring just 15.49 mm in height and 9.4 mm in width, the EBA06DTBT is compact yet robust, making it ideal for various industrial applications. Upgrade your connectivity solutions with this top-of-the-line connector.