EBA06DTKD-S288

Heilind Number:SULEBA06DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DTKD-S288

Detailed Description

Introducing our EBA06DTKDS288 Board To Board PCB Connector, a high-performance component designed for reliable and secure connections in your electronic systems. This connector features a durable construction with PBT housing and Phosphor Bronze contacts plated in Gold, ensuring excellent conductivity and longevity. With a pitch of 3.18mm and two rows of 12 positions each, it offers ample connectivity options for your PCBs. The loop bellow contact type and straddle orientation make for easy and efficient assembly. Rated for 3A and 750VAC, this connector is suitable for a wide range of applications. Its operating temperature range of -65 to 125°C guarantees performance even in harsh environments. With a clearance hole mount type and card extender termination method, installation is straightforward. The matte tin termination plating adds to its robustness. Trust in the EBA06DTKDS288 for high-quality, high-reliability board-to-board connections.