EBA06DTKH

Heilind Number:SULEBA06DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DTKH

Detailed Description

Introducing the EBA06DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows, this connector ensures secure and reliable connections. Crafted with PBT and phosphor bronze materials, it guarantees durability and efficient conductivity. The termination method of Thru Hole and contact plating of gold further enhance its performance. Operating at a maximum amperage of 3A and voltage of 750 VAC, it meets stringent industry standards. Its straight orientation, loop bellow contact type, and 12 positions offer versatility in usage. With a clearance hole mount type and matte tin termination plating, installation is seamless. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained environments. Rated for an extended operating temperature range of -65 to 125 °C, it guarantees reliability in harsh conditions. Ideal for applications in aerospace, defense, and industrial sectors, the EBA06DTKH is a top choice for high-reliability connectivity solutions.