EBA06DTKN-S288

Heilind Number:SULEBA06DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DTKN-S288

Detailed Description

Introducing the EBA06DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of 750VAC, it is suitable for power and signal transmission. The female gender, two rows, and 12 positions allow for versatile connectivity options. The termination method of Card Extender with Matte Tin plating guarantees secure and efficient installation. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient for PCB integration. Trust the EBA06DTKN-S288 for superior performance in your electronic designs.