EBA06DTKN

Heilind Number:SULEBA06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DTKN

Detailed Description

The EBA06DTKN is a high-performance 12-position female connector designed for board-to-board PCB applications. Constructed with durable PBT and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC. With a straight orientation and no mounting requirement, installation is straightforward using the thru-hole termination method. Its loop bellow contact type guarantees secure connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating enhances durability. Trust the EBA06DTKN for high-quality connectivity in your electronic systems.