EBA06DTKS-S288

Heilind Number:SULEBA06DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DTKS-S288

Detailed Description

Introducing the EBA06DTKS-S288 Board-to-Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic systems. This female connector, featuring two rows for enhanced versatility, boasts a durable construction with PBT and Phosphor Bronze materials. Operating at an amperage of 3A and a voltage of 750VAC, it ensures reliable power transmission. The termination method, Card Extender, guarantees secure and stable connections. With Gold-plated Phosphor Bronze contacts and Matte Tin termination plating, this connector offers excellent conductivity and corrosion resistance. Its compact design, with a pitch of 3.18mm and a connector height of 15.49mm, is ideal for space-constrained applications. The 12-position configuration, along with Loop Bellow contact type and Straddle orientation, further enhances its functionality. Whether in industrial machinery or consumer electronics, the EBA06DTKS-S288 Connector delivers exceptional performance even in harsh environments, with an operating temperature range of -65 to 125°C. Trust in this connector for seamless and efficient PCB connectivity.