| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA06DTKS |
EBA06DTKS
| Heilind Number: | SULEBA06DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA06DTKS, a high-performance Board To Board PCB Connector designed for reliability in demanding environments. With a pitch of 3.18mm, this connector features two rows of 12 gold-plated contact loops made of Phosphor Bronze, ensuring optimal signal transmission at an amperage of 3A and voltage of 750VAC. Its straight orientation and side hole mount type, with a connector height of 15.49mm and width of 9.4mm, offer easy and secure installation on circuit boards. The termination method through-hole with matte tin plating guarantees stability even in extreme temperatures ranging from -65 to 125°C. Whether for industrial, aerospace, or telecommunications applications, the EBA06DTKS is the perfect choice for seamless connectivity.

