EBA06DTMD

Heilind Number:SULEBA06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DTMD

Detailed Description

Introducing the EBA06DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 3.18mm, this connector offers secure and reliable connectivity. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its right-angle orientation and loop bellow contact type make it ideal for space-constrained installations. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. The termination method is through-hole with matte tin plating, ensuring easy and secure soldering. Perfect for applications in aerospace, defense, and industrial sectors, the EBA06DTMD is a reliable and high-quality connector.