| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA06DTMH |
EBA06DTMH
| Heilind Number: | SULEBA06DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA06DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and 750VAC voltage rating, it offers excellent power transmission capabilities. The right-angle orientation and 2-row, 12-position layout make it ideal for compact PCB designs. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Trust the EBA06DTMH for seamless and efficient board-to-board connections.

