EBA06DTMI

Heilind Number:SULEBA06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DTMI

Detailed Description

EBA06DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows of 12 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. The contact material is Phosphor Bronze with gold plating, ensuring low contact resistance and high durability. The pitch of 3.18mm allows for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type further enhance its versatility. With a tail length of 6.35mm and a compact connector height of 15.49mm, it saves space on the PCB while providing excellent performance. The termination plating is matte tin, offering corrosion resistance. The EBA06DTMI is part of the hi-rel category, meeting stringent reliability standards for mission-critical applications. Whether used in aerospace, defense, or industrial systems, this connector delivers exceptional performance and durability, making it an essential component for high-reliability electronic designs.