EBA06DTMN

Heilind Number:SULEBA06DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DTMN

Detailed Description

Introducing our SKU EBA06DTMN, a female connector designed for high-performance applications. With two rows of 12 positions each, this connector boasts a robust construction featuring PBT and Phosphor Bronze materials. The contact plating of Gold ensures optimal conductivity, while the termination method of Thru Hole guarantees secure attachment. Operating at an impressive voltage of 750 VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its right-angle orientation and loop bellow contact type offer versatility in connectivity. The product's compact size, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB assemblies. Trust in the reliability of our Board To Board PCB Connector for seamless and efficient electronic connections.