EBA06DTMS

Heilind Number:SULEBA06DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DTMS

Detailed Description

Introducing the EBA06DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in challenging environments. With a voltage rating of 750 VAC and an amperage of 3A, it offers safe and efficient power transmission. The gold-plated contacts guarantee optimal signal conductivity, while the loop bellow contact type and right-angle orientation enhance versatility in board layouts. With 12 positions and side-hole mounting, it allows for secure and space-saving connections. The termination through-hole method with matte tin plating ensures easy and durable installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the EBA06DTMS.