EBA06DTMT

Heilind Number:SULEBA06DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DTMT

Detailed Description

Introducing our EBA06DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a rugged construction with PBT and Phosphor Bronze materials, guarantees reliability in all environments. With a 3A amperage rating and 750VAC voltage capacity, it ensures efficient power transmission. The female gender, 2 rows, and threaded mount type offer secure connectivity. Utilizing a loop bellow contact type with gold-plated Phosphor Bronze contacts, it guarantees low contact resistance and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. The right-angle orientation, 12 positions, and .25-inch tail length provide versatility in PCB layouts. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. With matte tin termination plating and compliance with high-reliability standards, this connector, categorized under hi_rel: No, is a top choice for mission-critical systems. Elevate your connectivity with the EBA06DTMT.