EBA10DCAD

Heilind Number:SULEBA10DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCAD

Detailed Description

Introducing our PBT & Phosphor Bronze female connector, designed for high-performance board-to-board connections. With a 3A amperage, 2 rows, and a pitch of 3.18mm, this connector ensures reliable power and data transmission. Its right-angle orientation and clearance hole mount type offer versatility in installation. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures secure connections. Perfect for use in aerospace, military, and industrial settings, this connector is a reliable solution for your PCB connectivity needs.