EBA10DCAH

Heilind Number:SULEBA10DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCAH

Detailed Description

Introducing the EBA10DCAH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability in demanding environments. With a 3A current rating and a maximum voltage of 750VAC, it is suitable for power-intensive applications. The connector, with a 2-row, 20-position design, offers ample connectivity options. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental protection. Whether for industrial machinery, telecommunications, or aerospace applications, the EBA10DCAH ensures reliable performance. Upgrade your connectivity solutions with this top-of-the-line connector.