| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DCAI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBA10DCAI |
EBA10DCAI
| Heilind Number: | SULEBA10DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DCAI |
| ECAD Model: |
Specifications
Detailed Description
EBA10DCAI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, this connector features two rows of 20 female contacts made of durable phosphor bronze with gold plating. The threaded mount type and through-hole termination method ensure secure and reliable connections. Operating at a voltage of 750 VAC and amperage of 3A, it is suitable for power and signal transmission. The hairpin contact type and right-angle orientation optimize space utilization on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for industrial and high-reliability electronic systems.

