EBA10DCAN

Heilind Number:SULEBA10DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCAN

Detailed Description

Introducing the EBA10DCAN, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.18mm and two rows of 20 female contacts, this connector ensures reliable signal transmission in compact spaces. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity, with gold plating for enhanced corrosion resistance. The hairpin contact type and right-angle orientation make it easy to connect and disconnect, while the termination method of thru hole ensures secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for use in a wide range of environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBA10DCAN for high-reliability connections in your designs.