EBA10DCAS is a high-performance female connector designed for board-to-board applications, featuring two rows of 20 contacts with a pitch of 3.18mm (.125 in). Crafted with PBT and Phosphor Bronze, it ensures durability and reliability in demanding environments with an operating temperature range of -65 to 125°C. The contact material is gold-plated for enhanced conductivity, offering a voltage rating of 750 VAC and an amperage of 3A. The right-angle orientation and side hole mount type make it versatile for various PCB configurations. With RoHS compliance and termination plating in matte tin, this connector meets stringent environmental standards. Its compact design, with a height of only .61 in (15.49mm) and width of 9.4mm (.37 in), saves space while delivering high performance, making it an ideal choice for electronic applications.