EBA10DCAT

Heilind Number:SULEBA10DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCAT

Detailed Description

Introducing the EBA10DCAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring reliable connectivity in industrial environments. With a current rating of 3A and a voltage tolerance of 750VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. The threaded mount type and through-hole termination method provide secure and stable attachment to the PCB. Featuring a hairpin contact type and right-angle orientation, it allows for easy mating in tight spaces. With 20 positions and a pitch of 3.18mm, it offers high-density connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures solderability. Certified for reliability, this connector is suitable for aerospace, defense, and other hi-rel applications. Upgrade your PCB connections with the EBA10DCAT.