EBA10DCBD

Heilind Number:SULEBA10DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCBD

Detailed Description

The EBA10DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with 20 positions, offering ample connectivity options. Its right-angle orientation and clearance hole mount type make it easy to integrate into your PCB layout. The contact material is gold-plated phosphor bronze, providing superior conductivity and corrosion resistance. With a contact type of hairpin and termination method of thru hole, it offers secure and stable connections. The connector is designed for durability, with an operating temperature range of -65 to 125°C. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating is matte tin, ensuring compatibility with standard soldering processes. Overall, the EBA10DCBD is a versatile and reliable connector for your PCB connectivity needs.